Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 1.530 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 153.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01506MS-SC15-WP-3-R
Order Code4413819
Technical Datasheet
Driver TypeGeneral Purpose
Impedance6ohm
External Width - Metric11mm
Power Rating Nom1W
Resonant Frequency650Hz
Sound Pressure Level (SPL)93dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.44"
Frequency Response Min650Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max1.2W
External Length - Metric15mm
External Depth - Metric3.3mm
External Length - Imperial0.6"
External Depth - Imperial0.13"
Technical Specifications
Driver Type
General Purpose
External Width - Metric
11mm
Resonant Frequency
650Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Response Min
650Hz
Product Range
-
Power Rating Max
1.2W
External Depth - Metric
3.3mm
External Depth - Imperial
0.13"
Impedance
6ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
93dB
External Width - Imperial
0.44"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
15mm
External Length - Imperial
0.6"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015