Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | CHF 1.820 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 182.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01308MR-R
Order Code4413797
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric13mm
Power Rating Nom200mW
Resonant Frequency1.05kHz
Sound Pressure Level (SPL)86dBA
Speaker ShapeRound
External Diameter - Imperial0.52"
Frequency Response Min1.05kHz
Frequency Response Max20kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max400mW
External Depth - Metric2mm
External Depth - Imperial0.08"
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
13mm
Resonant Frequency
1.05kHz
Speaker Shape
Round
Frequency Response Min
1.05kHz
Product Range
-
Power Rating Max
400mW
External Depth - Imperial
0.08"
Impedance
8ohm
Power Rating Nom
200mW
Sound Pressure Level (SPL)
86dBA
External Diameter - Imperial
0.52"
Frequency Response Max
20kHz
Speaker Mounting
Bare Mount
External Depth - Metric
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007