Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.740 |
5+ | CHF 1.600 |
10+ | CHF 1.450 |
20+ | CHF 1.260 |
40+ | CHF 1.220 |
100+ | CHF 1.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01008MR-3-LW100-R
Order Code4411331
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric10mm
Power Rating Nom500mW
Resonant Frequency1.6kHz
Sound Pressure Level (SPL)81dBA
Speaker ShapeRound
External Diameter - Imperial0.4"
Product Dimensions10mm x 3.8mm
Frequency Range800Hz to 20kHz
Frequency Response Min800Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max1W
External Depth - Metric3.8mm
External Depth - Imperial0.15"
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
10mm
Resonant Frequency
1.6kHz
Speaker Shape
Round
Product Dimensions
10mm x 3.8mm
Frequency Response Min
800Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
1W
External Depth - Imperial
0.15"
Impedance
8ohm
Power Rating Nom
500mW
Sound Pressure Level (SPL)
81dBA
External Diameter - Imperial
0.4"
Frequency Range
800Hz to 20kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
3.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001