Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.260 |
| 5+ | CHF 1.030 |
| 10+ | CHF 1.010 |
| 20+ | CHF 0.942 |
| 40+ | CHF 0.877 |
| 100+ | CHF 0.823 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoANM-5254L-LW100-R
Order Code4411215
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
Frequency Response Min100Hz
DirectivityNoise Cancelling
Signal to Noise Ratio (SNR)55dB
Frequency Response Max10kHz
Acoustic Overload Point (AOP)-
Supply Voltage Min1.5VDC
Supply Voltage Max10VDC
Drain Current Max500µA
Sensitivity (dB)-54dB
Output Impedance680ohm
Impedance680ohm
Sensor Case / PackageModule
No. of Pins2Pins
Output Interface-
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
100Hz
Signal to Noise Ratio (SNR)
55dB
Acoustic Overload Point (AOP)
-
Supply Voltage Max
10VDC
Sensitivity (dB)
-54dB
Impedance
680ohm
No. of Pins
2Pins
IP Rating
-
Product Range
-
Microphone Type
ECM
Directivity
Noise Cancelling
Frequency Response Max
10kHz
Supply Voltage Min
1.5VDC
Drain Current Max
500µA
Output Impedance
680ohm
Sensor Case / Package
Module
Output Interface
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001