Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.000 |
5+ | CHF 4.560 |
10+ | CHF 4.120 |
20+ | CHF 3.810 |
40+ | CHF 3.570 |
100+ | CHF 3.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAILF-4228-TF-HT-LW140
Order Code4460834
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min3VDC
TonesContinuous
Sound Pressure Level (SPL)92dBA
Supply Voltage Max20VDC
Resonant Frequency2.8kHz
Transducer MountingPanel Mount
Operating Current Max15mA
Drive Circuit-
Capacitance-
Sound Level Distance300mm
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range12V p-p
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Product Overview
AILF-4228-TF-HT-LW140 is a piezo indicator.
- 12VDC rated voltage, 2.8KHz resonant frequency
- 105dB SPL, 10mA maximum rated current
- Round shape, 0.5KHz tolerance
- Operating voltage range from 1.5V to 20V
- Continuous tone or pulse rate, standard temp grade
- Lead wire terminal material, dimension is 16 x 41.8 x 60mm (H x W x L)
- Operating temperature range from -20 to 60°C
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
20VDC
Transducer Mounting
Panel Mount
Drive Circuit
-
Sound Level Distance
300mm
IP Rating
-
Operating Voltage Range
12V p-p
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
92dBA
Resonant Frequency
2.8kHz
Operating Current Max
15mA
Capacitance
-
Lead Wire
-
Housing Material
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01