Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.820 |
5+ | CHF 3.480 |
10+ | CHF 3.140 |
25+ | CHF 2.910 |
50+ | CHF 2.750 |
140+ | CHF 2.560 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAILF-3235-TT-HT
Order Code4460837
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min3VDC
TonesContinuous
Sound Pressure Level (SPL)88dBA
Resonant Frequency3.5kHz
Supply Voltage Max28VDC
Operating Current Max6mA
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Sound Level Distance300mm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Product Overview
AILF-3235-TT-HT is a 32mm piezo audio indicator.
- 12VDC rated voltage
- 3,500 ±500Hz resonant frequency
- 88dBA minimum SPL at 30cm, 6mA maximum current draw at rated voltage
- Continuous tone or pulse rate, high temp grade
- Round shape, 0.5KHz tolerance
- Operating voltage range from 3V to 28V
- Sn plated brass terminal material
- Operating temperature range from -30.00° to 85.00°C
- Dimension is 14.4 x 31.5 x 31.5mm (H x W x L)
- Black ABS UL-94 1/16” HB high heat housing material
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Resonant Frequency
3.5kHz
Operating Current Max
6mA
Drive Circuit
Internal
Sound Level Distance
300mm
IP Rating
-
Operating Voltage Range
3VDC to 28VDC
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
88dBA
Supply Voltage Max
28VDC
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01