Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 7.510 |
| 3+ | CHF 7.040 |
| 5+ | CHF 6.590 |
| 10+ | CHF 6.120 |
| 20+ | CHF 5.830 |
| 50+ | CHF 5.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-4429-P-CP12-2-R
Order Code4412359
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min4VDC
Tones0
Sound Pressure Level (SPL)105dBA
Supply Voltage Max16VDC
Resonant Frequency0
Operating Current Max0
Transducer MountingPanel Mount
Drive CircuitInternal
Sound Level Distance100mm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range4VDC to 16VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
0
Supply Voltage Max
16VDC
Operating Current Max
0
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
4VDC to 16VDC
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
4VDC
Sound Pressure Level (SPL)
105dBA
Resonant Frequency
0
Transducer Mounting
Panel Mount
Sound Level Distance
100mm
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0385