Print Page
Image is for illustrative purposes only. Please refer to product description.
79 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.710 |
| 5+ | CHF 3.380 |
| 10+ | CHF 3.030 |
| 20+ | CHF 2.850 |
| 40+ | CHF 2.670 |
| 90+ | CHF 2.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-4228-TF-LW140-R
Order Code4411295
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min1.5VDC
TonesContinuous
Sound Pressure Level (SPL)105dBA
Resonant Frequency2.8kHz
Supply Voltage Max20VDC
Operating Current Max10mA
Transducer MountingPanel Mount
Drive CircuitInternal
Sound Level Distance100mm
Capacitance-
Lead Wire24AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range1.5VDC to 20VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Resonant Frequency
2.8kHz
Operating Current Max
10mA
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
1.5VDC to 20VDC
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1.5VDC
Sound Pressure Level (SPL)
105dBA
Supply Voltage Max
20VDC
Transducer Mounting
Panel Mount
Sound Level Distance
100mm
Lead Wire
24AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015