Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.290 |
3+ | CHF 3.090 |
5+ | CHF 2.890 |
10+ | CHF 2.690 |
20+ | CHF 2.560 |
50+ | CHF 2.430 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-2337-TF-LW115-R
Order Code4411279
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min3VDC
TonesContinuous
Sound Pressure Level (SPL)100dBA
Resonant Frequency0
Supply Voltage Max16VDC
Operating Current Max8mA
Transducer MountingPanel Mount
Drive CircuitInternal
Capacitance-
Sound Level Distance100mm
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 16VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Resonant Frequency
0
Operating Current Max
8mA
Drive Circuit
Internal
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
3VDC to 16VDC
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
100dBA
Supply Voltage Max
16VDC
Transducer Mounting
Panel Mount
Capacitance
-
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Alternatives for AI-2337-TF-LW115-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005