Print Page
Image is for illustrative purposes only. Please refer to product description.
166 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.190 |
5+ | CHF 1.090 |
10+ | CHF 0.989 |
20+ | CHF 0.924 |
40+ | CHF 0.860 |
100+ | CHF 0.799 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-1440-TWT-24V-3-R
Order Code4411276
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min5VDC
TonesContinuous
Sound Pressure Level (SPL)88dBA
Supply Voltage Max28VDC
Resonant Frequency4kHz
Operating Current Max0
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialPPO (Polyphenylene Oxide)
Operating Voltage Range5VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
28VDC
Operating Current Max
0
Drive Circuit
Internal
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
5VDC to 28VDC
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
5VDC
Sound Pressure Level (SPL)
88dBA
Resonant Frequency
4kHz
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00096