Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
300+ | CHF 0.306 |
Price for:Each
Minimum: 300
Multiple: 300
CHF 91.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAB1245B
Order Code4413844
Technical Datasheet
Transducer FunctionBender
Element TypePiezo
Resonant Frequency0
Resonant Resistance600ohm
Capacitance0.015µF
External Diameter12mm
External Height0
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Bender
Resonant Frequency
0
Capacitance
0.015µF
External Height
0
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
600ohm
External Diameter
12mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001