Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 95.900 |
| 3+ | CHF 84.130 |
| 5+ | CHF 82.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 95.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROXXON
Manufacturer Part NoKT 70
Order Code1075576
Technical Datasheet
Jaw Width-
Jaw Opening Max-
Product Range-
Product Overview
- Made of solid aluminium with surface treatment and fitted with adjustable dovetail gibs
- Three T-slots of the MICROMOT standard (12 x 6 x 5mm)
- Adjustable ruler eases workpiece positioning
- Both handwheels have zero resettable dials
- Graduations indicating 1 revolution = 1.0mm and 1 division = 0.05mm
- The clamps and securing bolts for the MB 140/S and TBM are included
Technical Specifications
Jaw Width
-
Product Range
-
Jaw Opening Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75