Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROFORCE
Manufacturer Part NoHV05 L
Order Code3532648
Product RangeProforce - HV05 Hi-Vis Vests
Also Known AsGTIN UPC EAN: 5055286100086
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.910 |
10+ | CHF 2.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROFORCE
Manufacturer Part NoHV05 L
Order Code3532648
Product RangeProforce - HV05 Hi-Vis Vests
Also Known AsGTIN UPC EAN: 5055286100086
Technical Datasheet
Clothing StyleHi Vis Waistcoat
Clothing ColourOrange
Clothing SizeLarge
GenderMale
Clothing Material100% Polyester
Age GroupAdult
Product RangeProforce - HV05 Hi-Vis Vests
SVHCNo SVHC (25-Jun-2020)
Product Overview
Proforce® high visibility protective clothing has been designed to signal excellence in the protection of your personnel where enhanced visibility is imperative to prevent accidents and maintain a safe working environment.
- EN471 – Class 2 (Visibility)
- Hook and loop fastening front
- 120g Knitted reflective fabric
- Incorporates 50mm depth reflective tape
- Self fabric finished edge binding
- CE Marked Standard: EN ISO 20471:2013 & EN343:2003
Technical Specifications
Clothing Style
Hi Vis Waistcoat
Clothing Size
Large
Clothing Material
100% Polyester
Product Range
Proforce - HV05 Hi-Vis Vests
Clothing Colour
Orange
Gender
Male
Age Group
Adult
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:62113310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14