Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUT-8801
Order Code3530771
Technical Datasheet
Accessory TypeFaceplate
For Use WithRJ45 Sockets
No. of Module Spaces1
Connector Body Material-
Connector Colour-
Product Range-
SVHCTo Be Advised
Product Overview
- Faceplate with RJ45 termination
- Backwards compatible with Cat5 and 5e
- 568A/B UTP wiring layout
- Label slot
- Fits a standard UK, 86 x 86mm backbox (4 socket fits 86 x 147mm backbox)
Contents
Faceplate, screws and label.
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
1
Connector Colour
-
SVHC
To Be Advised
For Use With
RJ45 Sockets
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1