Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.340 |
5+ | CHF 5.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUT-8702
Order Code3530770
Technical Datasheet
Accessory TypeFaceplate
For Use WithRJ45 Sockets
No. of Module Spaces2
Connector Body Material-
Connector Colour-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Faceplate with RJ45 termination
- Backwards compatible with Cat5
- 568A/B UTP wiring layout
- Label slots
- Fits a standard UK, 86 x 86mm backbox (4 socket fits 86 x 147mm backbox)
Contents
Contents: Faceplate, screws and label
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
2
Connector Colour
-
SVHC
No SVHC (07-Nov-2024)
For Use With
RJ45 Sockets
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05