Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 25.420 |
| 10+ | CHF 23.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 25.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSS311
Order Code3951388
Technical Datasheet
Connector Type AD Subminiature H/D Plug, 68 Way
Connector Type BD Subminiature Plug Half Pitch, 68 Way
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBeige
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The SS311 is a 1m beige Computer Cable with SCSI-III 68D To 68D connector.
- 34 Twisted pairs
- 28AWG Gauge wire
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Computers & Computer Peripherals
Contents
Contents: Cable only
Technical Specifications
Connector Type A
D Subminiature H/D Plug, 68 Way
Cable Length - Imperial
3.28ft
Jacket Colour
Beige
SVHC
No SVHC (07-Nov-2024)
Connector Type B
D Subminiature Plug Half Pitch, 68 Way
Cable Length - Metric
1m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26