Print Page
Image is for illustrative purposes only. Please refer to product description.
153 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.750 |
10+ | CHF 12.850 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSS110
Order Code3951479
Technical Datasheet
Connector Type AD Subminiature H/D Plug, 50 Way
Connector Type BIEEE 1284 C36M, Centronics Plug, 50 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBeige
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
Contents: Cable only
Technical Specifications
Connector Type A
D Subminiature H/D Plug, 50 Way
Cable Length - Imperial
6.6ft
Jacket Colour
Beige
SVHC
No SVHC (07-Nov-2024)
Connector Type B
IEEE 1284 C36M, Centronics Plug, 50 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28