Print Page
Image is for illustrative purposes only. Please refer to product description.
235 In Stock
270 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.200 |
| 10+ | CHF 3.800 |
| 50+ | CHF 3.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoRP021
Order Code2113625
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type A Plug
Connector BUSB Type A Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product Range-
Product Overview
The RP021 is a 1m blue USB 3.0 Cable with an USB type-A plug on each end.
- 10MΩ Minimum insulation resistance
- 2Ω Maximum contact resistance
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type A Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Blue
Product Range
-
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Metric
1m
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Alternatives for RP021
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056