Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 13.400 |
3+ | CHF 12.880 |
25+ | CHF 12.240 |
50+ | CHF 11.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoRP009
Order Code2113611
Technical Datasheet
Connector Type AHDMI Plug
Connector to ConnectorHDMI Plug to HDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack
Product Range-
Product Overview
The RP009 is a 10m Audio/Video Cable with high-speed HDMI plugs and black PVC jacket. The connector is made of black Insulation, gold-plated contacts, nickel-plated shell.
- 5Ω Maximum conductive resistance
- 10MΩ Minimum insulation resistance
- 200VDC/1.01S Hi-Pot
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Connector Type A
HDMI Plug
Connector Type B
HDMI Plug
Cable Length - Metric
10m
Product Range
-
Connector to Connector
HDMI Plug to HDMI Plug
Cable Length - Imperial
33ft
Jacket Colour
Black
Technical Docs (1)
Alternatives for RP009
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.444