Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91134
Order Code3409652
Product RangePro Signal Flat Cat6A STP Patch Leads
Technical Datasheet
202 In Stock
55 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.140 |
| 5+ | CHF 1.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91134
Order Code3409652
Product RangePro Signal Flat Cat6A STP Patch Leads
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSSTP (Screened Shielded Twisted Pair)
Jacket ColourGrey
Cable Length - Metric0.5m
Cable Length - Imperial1.64ft
Product RangePro Signal Flat Cat6A STP Patch Leads
SVHCNo SVHC (23-Jan-2024)
Product Overview
High quality Ethernet patch cable from Pro Signal. Rated for Cat6A performance, with a flat cable profile for discreet installations.
- Flat cable profile for discreet installation
- High quality PVC cable jacket with aluminium foil
Technical Specifications
LAN Category
Cat6a
Cable Construction
SSTP (Screened Shielded Twisted Pair)
Cable Length - Metric
0.5m
Product Range
Pro Signal Flat Cat6A STP Patch Leads
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Grey
Cable Length - Imperial
1.64ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025