Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3259
Order Code3389499
Product RangePro Signal DisplayPort to HDMI
Technical Datasheet
281 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.310 |
3+ | CHF 6.050 |
25+ | CHF 5.670 |
50+ | CHF 5.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3259
Order Code3389499
Product RangePro Signal DisplayPort to HDMI
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BHDMI Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangePro Signal DisplayPort to HDMI
SVHCNo SVHC (27-Jun-2024)
Product Overview
Simple and effective adaptor cable that allows you to connect your HDMI display to a DisplayPort source without the use of extra equipment.
- Connect an HDMI display to a DisplayPort source
- 1080p Full HD resolution support
- 60Hz Refresh rate
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Connector Type B
HDMI Plug
Cable Length - Metric
1m
Product Range
Pro Signal DisplayPort to HDMI
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04