Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.708 |
5+ | CHF 0.620 |
10+ | CHF 0.430 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08593
Order Code3498436
Technical Datasheet
No. of Contacts2Contacts
Contact Plating-
Connector Body MaterialMetal Body
Connector ColourBlack
External Diameter8.3mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The PSG08593 from Pro-Signal is a gold plated RCA phono chassis socket.
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
-
Connector Colour
Black
Product Range
-
Gender
Receptacle
Connector Body Material
Metal Body
External Diameter
8.3mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003