Print Page
Image is for illustrative purposes only. Please refer to product description.
191 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.931 |
5+ | CHF 0.813 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08542
Order Code3384195
Technical Datasheet
RF Terminator TypeBNC Terminator Plug
Coaxial Cable Types-
Frequency Max-
Impedance75ohm
Product Range-
SVHCTo Be Advised
Product Overview
The PSG08542 from Pro-Signal is 75Ω BNC terminator.
Technical Specifications
RF Terminator Type
BNC Terminator Plug
Frequency Max
-
Product Range
-
Coaxial Cable Types
-
Impedance
75ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008