Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.629 |
5+ | CHF 0.511 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08500
Order Code3384163
Technical Datasheet
Current Rating-
Pin Diameter2.5mm
Barrel Length3.2mm
Connector MountingIn Line Mount
Contact Termination Type-
Barrel Inner Diameter2.5mm
Barrel Outer Diameter5.8mm
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
The PSG08500 from Pro-Signal is a 2.5mm inline DC power socket.
Technical Specifications
Gender
Receptacle
Pin Diameter
2.5mm
Connector Mounting
In Line Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
-
SVHC
To Be Advised
Current Rating
-
Barrel Length
3.2mm
Contact Termination Type
-
Barrel Outer Diameter
5.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004