Print Page
Image is for illustrative purposes only. Please refer to product description.
428 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.530 |
5+ | CHF 5.800 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08485
Order Code3222847
Technical Datasheet
Humidity Range10% to 99% Relative Humidity
Accuracy1%
Resolution (°C)0.1°C
External Height101mm
External Width91mm
External Depth22mm
Product Range-
Product Range-
Product Overview
Digital Thermo Hygrometer monitors the environmental conditions of any workspace to guarantee ideal parameters are met. Fast-response sensors, update the easy-to-read display with dew point, wet bulb, humidity, and temperature levels. Constructed using heavy-duty, chemical-resistant plastics, the tools can withstand inclement weather even outside. Incorporated alarms will alert personnel in visual or audible methods that levels have exceeded desired range.
- Digital thermometer, hygrometer and clock
- Alarm function and calendar display
- Large LCD display
- Selectable ℃ or °F temperature display
- Maximum & minimum temperature memory
- Can sit on a table or be mounted on a wall
- 12/ 24 Hour clock
- Temperature range: -10℃ to +50℃ (-14°F to +122°F)
- Humidity: 10%-99%
- Resolution: 0.1℃/°F/ 1% (hygrometer)
- Requires 1x AAA battery (not supplied)
- Weight: 92g
Applications
Test & Measurement, Environmental, Automation & Process Control, Facility Maintenance, Laboratory, Office, Temperature Controllers
Contents
Requires 1x AAA battery (not supplied)
Technical Specifications
Humidity Range
10% to 99% Relative Humidity
Resolution (°C)
0.1°C
External Width
91mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Accuracy
1%
External Height
101mm
External Depth
22mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115