Print Page
Image is for illustrative purposes only. Please refer to product description.
698 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.030 |
3+ | CHF 1.780 |
25+ | CHF 1.570 |
50+ | CHF 1.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03841
Order Code3400479
Technical Datasheet
Inter Series Connector AHDMI
Convert From Positions19Ways
Convert From GenderPlug
Inter Series Connector BHDMI
Convert To Positions19Ways
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
- Moulded HDMI plug to socket adaptor
- 90° Adaptor for cable entry from the top and 270° adaptor for cable entry from the bottom
- Prevents kinks in HDMI cables
- Gold plated connectors
Technical Specifications
Inter Series Connector A
HDMI
Convert From Gender
Plug
Convert To Positions
19Ways
Product Range
-
Convert From Positions
19Ways
Inter Series Connector B
HDMI
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008