Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.480 |
10+ | CHF 9.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03555
Order Code3409770
Technical Datasheet
Temperature Measuring Range-
External Height160mm
External Width21mm
External Depth12mm
Product Range-
SVHCTo Be Advised
Product Overview
- °C/°F Selectable
- Auto power off ofter 15 minutes
- 0°C Calibration
- Measure Time: 10s
- Measuring Range: -40°C to +230°C (-40°F to +446°F)
- Requires 1x LR44 (button cell) battery (supplied)
- Dimensions (WxHxD): 21 x 160 x 12mm
- Weight: 29g
Technical Specifications
Temperature Measuring Range
-
External Width
21mm
Product Range
-
External Height
160mm
External Depth
12mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037