Print Page
Image is for illustrative purposes only. Please refer to product description.
160 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.120 |
3+ | CHF 17.480 |
5+ | CHF 15.860 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03389
Order Code3370816
Technical Datasheet
Maximum Screen SizeFrom 13" to 27"
Bracket TypeMulti-Position Mount
Load Max15kg
VESA Standard75x75, 100x100
SVHCTo Be Advised
Product Overview
Stylish LCD wall mount featuring a long reach, dual arm design. Flexible adjustment for optimal screen positioning; allows the mount to be folded back against the wall to leave just 50mm between TV and wall.
- Suitable for 13" to 27" flat panel screen sizes
- One piece design requires no assembly - simply fix to the wall then attach the screen
- Slim line wall plate ideal for fixing to studded walls
- Lightweight aluminium construction with twin bars for added rigidity
- TV to wall: min 50mm, max 372mm
- 180° swivel and 45° tilt
- Attractive, full colour retail box - ideal for resale
- Supplied with an assortment of popular fixings
- GS/ TUV approvals
Contents
Contents: Wall mount and fixings
Technical Specifications
Maximum Screen Size
From 13" to 27"
Load Max
15kg
SVHC
To Be Advised
Bracket Type
Multi-Position Mount
VESA Standard
75x75, 100x100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.138