Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.020 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CHF 2.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG-BB-170W-2BP
Order Code2503768
Technical Datasheet
Breadboard TypeBreadboard Terminal Strip
Total Number of Tie Points170Tie Points
No. of Distribution Strips / Buses-
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial1.77" x 1.38"
Board Dimensions (L x W) - Metric45mm x 35mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Self adhesive mounting
- Phosphor bronze / nickel plated spring contacts
- 170 Point
- 5A@300V Max rating
- 2.54mm Pitch spacing
- Insertion Range: 20-29AWG(Ø0.3-0.8mm)
- Material - ABS plastic
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
Retail packaged
Technical Specifications
Breadboard Type
Breadboard Terminal Strip
No. of Distribution Strips / Buses
-
Board Dimensions (L x W) - Imperial
1.77" x 1.38"
SVHC
No SVHC (14-Jun-2023)
Total Number of Tie Points
170Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
45mm x 35mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04