Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6.130 |
| 5+ | CHF 5.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-UTS2339
Order Code3401858
Technical Datasheet
Maximum Screen SizeUp to 39"
Bracket TypeFloor Stand
Load Max13kg
VESA Standard75x75, 100x100, 200x100, 200x200
Product Range-
SVHCTo Be Advised
Product Overview
An innovatively designed universal TV stand to allow mounting of flat panels TVs as a replacement for the existing pedestal stand.
- Compatible with most 23"-39" flat panel TVs
- Fits mounting patterns up to 200x245mm (WxH)
Applications
Conferencing, Consumer Electronics, Displays, Office, Public, Mechanical
Technical Specifications
Maximum Screen Size
Up to 39"
Load Max
13kg
Product Range
-
Bracket Type
Floor Stand
VESA Standard
75x75, 100x100, 200x100, 200x200
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.375