Print Page
EKZ
Lamp, Halogen, 10.8 V, 30 W, 44.5 mm, GX5.3, 50.8 mm, 3100 K
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerEIKO
Manufacturer Part NoEKZ
Order Code1703487
Technical Datasheet
Supply Voltage10.8V
Power Rating30W
Length44.5mm
Reflector Dia50.8mm
Color Temperature Typ3100K
Product Range-
Product Overview
The EKZ is a Halogen Dichroic Reflector lamp with GX5.3 base and CC-6 filament.
- 2.78A Rated current
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Lighting
Technical Specifications
Supply Voltage
10.8V
Length
44.5mm
Color Temperature Typ
3100K
Power Rating
30W
Reflector Dia
50.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85392198
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041