Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoCHH
Order Code106313
Also Known AsGTIN UPC EAN: 5055386502360
Technical Datasheet
108 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.010 |
5+ | CHF 1.820 |
25+ | CHF 1.740 |
50+ | CHF 1.700 |
100+ | CHF 1.670 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoCHH
Order Code106313
Also Known AsGTIN UPC EAN: 5055386502360
Technical Datasheet
Connector Type ARJ11 Plug
Connector to ConnectorRJ11 Plug to RJ11 Plug
Cable Length - Imperial5.9ft
Connector Type BRJ11 Connector
Cable Length - Metric1.8m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CHH is a 1.8m 4-way black Telephone Cable with a RJ11 plug on one end and a RJ11 connector on other end. The cable comes with the 26AWG 7 stranded copper conductors, PVC insulation and a PVC jacket.
- 20mΩ per meter Conductor resistance
- 100MΩ Insulation resistance
- 500VAC Dielectric strength
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector Type A
RJ11 Plug
Cable Length - Imperial
5.9ft
Cable Length - Metric
1.8m
Product Range
-
Connector to Connector
RJ11 Plug to RJ11 Plug
Connector Type B
RJ11 Connector
Jacket Colour
Black
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03