Print Page
Image is for illustrative purposes only. Please refer to product description.
154 In Stock
300 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 39.230 |
4+ | CHF 35.310 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 39.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No6410B.
Order Code2802146
Technical Datasheet
Maximum Screen Size-
Bracket TypeDesk Mount
Load Max17.5lb
VESA StandardVESA 75, 100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Maximum Screen Size
-
Load Max
17.5lb
Product Range
-
Bracket Type
Desk Mount
VESA Standard
VESA 75, 100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.12984