Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No50-14450
Order Code2801942
Maximum Screen Size60"
Bracket TypeDesk Mount
Load Max50lb
VESA Standard-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Maximum Screen Size
60"
Load Max
50lb
Product Range
-
Bracket Type
Desk Mount
VESA Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.740198