Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSPCS-4
Order Code1186360
Technical Datasheet
PCB Support TypeScrew Mount Lock-In Support
PCB Support MaterialNylon (Polyamide)
Height6.35mm
External Width7.874mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
PCB Support Type
Screw Mount Lock-In Support
Height
6.35mm
Product Range
-
PCB Support Material
Nylon (Polyamide)
External Width
7.874mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73182300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556