Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6.180 |
| 3+ | CHF 5.580 |
| 5+ | CHF 4.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoHT-30A 2.5M
Order Code3383211
Technical Datasheet
External Diameter - Imperial-
External Diameter - Metric-
Wrap MaterialNylon 6.6 (Polyamide 6.6)
Wrap ColourBlack
Reel Length (Imperial)8.2ft
Reel Length (Metric)2.5m
Bundle Dia Min - Imperial-
Bundle Dia Max - Imperial1.18"
Bundle Dia Min - Metric-
Bundle Dia Max - Metric30mm
Product Range-
SVHCTo Be Advised
Product Overview
A slit harness that wraps cables and wires in a protective enclosure. Cables are easily installed using a special plastic tool, which enables the split harness wrap to be quickly, and easily wrapped around the cables.
- Manufactured from Polypropylene.
- Reusable
- Colour: Black
- Supplied complete with wrapping tool
Technical Specifications
External Diameter - Imperial
-
Wrap Material
Nylon 6.6 (Polyamide 6.6)
Reel Length (Imperial)
8.2ft
Bundle Dia Min - Imperial
-
Bundle Dia Min - Metric
-
Product Range
-
External Diameter - Metric
-
Wrap Colour
Black
Reel Length (Metric)
2.5m
Bundle Dia Max - Imperial
1.18"
Bundle Dia Max - Metric
30mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19