Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoFPS-024-1100-BLK
Order Code8015156
Product RangeFPS Series
Technical Datasheet
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerPRO POWER
Manufacturer Part NoFPS-024-1100-BLK
Order Code8015156
Product RangeFPS Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.375"
I.D. Supplied - Metric9.525mm
Shrink Tubing / Boot ColourBlack
Length - Imperial100ft
Length - Metric30.5m
I.D. Recovered Max - Imperial0.187"
I.D. Recovered Max - Metric4.75mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFPS Series
SVHCNo SVHC (17-Dec-2014)
Alternatives for FPS-024-1100-BLK
1 Product Found
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
9.525mm
Length - Imperial
100ft
I.D. Recovered Max - Imperial
0.187"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (17-Dec-2014)
I.D. Supplied - Imperial
0.375"
Shrink Tubing / Boot Colour
Black
Length - Metric
30.5m
I.D. Recovered Max - Metric
4.75mm
Product Range
FPS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.603288