Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.780 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoDS50MM
Order Code1016008
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeEmulsion Acrylic
Tape Backing MaterialPolyethylene Film
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourBlue
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial164.04ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
Product Overview
- Double sided blue polythene insulating tape printed with NEC APPROVED
- Coated with emulsion acrylic adhesive on open side and hot melt adhesive on closed side
- Open side can be easily removed without leaving any residues
- Used for retaining masking paper or polythene film for protection of window and door frames
- Removable carpet tape
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
Polyethylene Film
Tape Length - Imperial
164ft
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
Adhesive Type
Emulsion Acrylic
Tape Length - Metric
50m
Tape Colour
Blue
Roll Length - Imperial
164.04ft
Tape Width - Imperial
1.97"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3