Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
40 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 58.770 |
| 3+ | CHF 54.900 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 58.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part No8C ALARM BLACK 100M
Order Code2580397
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores8Core
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.22mm²
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4.5mm
Voltage Rating50V
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
8C ALARM BLACK 100M is a 8 core security alarm cable.
- 7/0.17 ±0.004mm Tinned copper Ø0.51 ±0.01mm inner conductor
- PVC insulation and jacket material, 1mm ±0.1mm insulation diameter
- Black/blue/red/white/yellow/green/brown/orange core colour, black jacket colour
- 4.5mm ±0.2mm size, 0.5mm wall thickness, 24AWG wire gauge, ≤120ohm/kM conductor resistance
- Wire/wire 50Hz 1min=1kV testing voltage, ≥200Mohm × kM insulation resistance
- ≥10Mpa tensile strength, permissible temperature range from -10°C to 60°C
- CPR: Not Yet Qualified
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
4.5mm
Product Range
-
No. of Cores
8Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.22mm²
Jacket Material
PVC
Voltage Rating
50V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.625