Print Page
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.640 |
3+ | CHF 11.780 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No89T GREEN
Order Code1367003
Product Range89T
Technical Datasheet
Tape TypeGaffer
Tape Backing MaterialCloth
Adhesive Type-
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourGreen
Total Tape Thickness12.2 mil (0.31 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range89T
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Green colour gaffa tape
- Operating temperature range is -5°C to 50°C
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Tape Type
Gaffer
Adhesive Type
-
Tape Length - Imperial
164ft
Total Tape Thickness
12.2 mil (0.31 mm)
Roll Length - Metric
50m
Tape Width - Metric
50mm
SVHC
No SVHC (08-Jul-2021)
Tape Backing Material
Cloth
Tape Length - Metric
50m
Tape Colour
Green
Roll Length - Imperial
164ft
Tape Width - Imperial
1.97"
Product Range
89T
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.697624