Print Page
Image is for illustrative purposes only. Please refer to product description.
8,038 In Stock
5,200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.410 |
5+ | CHF 7.780 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CHF 8.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No81400000
Order Code3058669
Technical Datasheet
Cord ColourBlack
Cord MaterialNylon / PVC
Tensile Strength7.93kg
Width-
Thickness-
Reel Length (Metric)25m
MIL Spec Class-
MIL Spec Finish-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
81400000 is a lacing cord for lacing of cable forms.
- Nylon core ensures high tensile strength with minor extensions
- Black, PVC coating
- 25m length cord
- Pro Power products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cord Colour
Black
Tensile Strength
7.93kg
Thickness
-
MIL Spec Class
-
Product Range
-
Cord Material
Nylon / PVC
Width
-
Reel Length (Metric)
25m
MIL Spec Finish
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:56090000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375