Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.110 |
5+ | CHF 1.730 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No460974
Order Code4318699
Technical Datasheet
Grommet TypeCable Retention
Cable Diameter Min-
Cable Diameter Max60mm
Grommet MaterialPolypropylene
Mounting Hole Dia60mm
Panel Thickness Max21mm
Grommet ColourBlack
Product Range-
Product Overview
Manufactured from polypropylene, the cable tidy is designed to keep computer, telephone and other cables neat and out of sight.
- Profile: Round
- Colour: Black
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Grommet Type
Cable Retention
Cable Diameter Max
60mm
Mounting Hole Dia
60mm
Grommet Colour
Black
SVHC
No SVHC (17-Dec-2014)
Cable Diameter Min
-
Grommet Material
Polypropylene
Panel Thickness Max
21mm
Product Range
-
Technical Docs (2)
Alternatives for 460974
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028