Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 14.240 |
5+ | CHF 13.430 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CHF 14.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part No12312
Order Code4326313
Technical Datasheet
Grommet TypeOpen Sleeved
Cable Diameter Min8mm
Cable Diameter Max17mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia20mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Suits cable 8mm to 17mm diameter
- Graduated sleeve can be cut to requirements
- Supplied in bags of 50
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Grommet Type
Open Sleeved
Cable Diameter Max
17mm
Mounting Hole Dia
20mm
Grommet Colour
Black
SVHC
No SVHC (17-Dec-2014)
Cable Diameter Min
8mm
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
1.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2