Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO-LITE
Manufacturer Part NoK9/110V-PROPLUS
Order Code1298362
Also Known AsGTIN UPC EAN: 5051203034694
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO-LITE
Manufacturer Part NoK9/110V-PROPLUS
Order Code1298362
Also Known AsGTIN UPC EAN: 5051203034694
Technical Datasheet
Supply Voltage110V
Power Rating300W
Length118mm
Product Range-
Product Overview
- Ideal for use in rough-service applications, interior uplights and external floodlights
- 2,000 hours average life
- Triple support
Technical Specifications
Supply Voltage
110V
Length
118mm
Power Rating
300W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392192
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014