Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO-LITE
Manufacturer Part NoK1/240-PROPLUS
Order Code1298358
Also Known AsC400W/118MM-PROPLUS
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPRO-LITE
Manufacturer Part NoK1/240-PROPLUS
Order Code1298358
Also Known AsC400W/118MM-PROPLUS
Technical Datasheet
Supply Voltage240V
Power Rating500W
Length118mm
Lamp Base TypeR7s / RX7s
Reflector Dia-
Color Temperature Typ-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Ideal for use in rough-service applications, interior uplights and external floodlights
- 2,000 hours average life
- Triple support
Technical Specifications
Supply Voltage
240V
Length
118mm
Reflector Dia
-
Product Range
-
Power Rating
500W
Lamp Base Type
R7s / RX7s
Color Temperature Typ
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392192
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014