Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO-LITE
Manufacturer Part NoFLDD4/1635
Order Code1285093
Also Known AsGTIN UPC EAN: 5051203016553
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO-LITE
Manufacturer Part NoFLDD4/1635
Order Code1285093
Also Known AsGTIN UPC EAN: 5051203016553
Technical Datasheet
Input Power16W
Lamp Base TypeGR10q
Luminous Flux1050lm
Average Bulb Life10000h
CFL Lamp ShapeDouble D Turn Tube
Color Temperature Typ3500K
Light ColourWhite
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
FLDD4/1635 is a FLDD low-profile compact fluorescent lamp for shallow wall or ceiling luminaires. Suitable for domestic and commercial applications.
- Double D Turn Tube with 4 number of pin base
- 16W power rating
- GR10q CAP
- 3500K colour temperature and white light colour
- 1050 lumens
- 135mm lamp length and 135mm lamp width
- Compatible with all current control gear
- Average life of 10,000hours
- Not suitable for dimming circuits
Technical Specifications
Input Power
16W
Luminous Flux
1050lm
CFL Lamp Shape
Double D Turn Tube
Light Colour
White
SVHC
No SVHC (17-Dec-2014)
Lamp Base Type
GR10q
Average Bulb Life
10000h
Color Temperature Typ
3500K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072