Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 105.890 |
5+ | CHF 96.560 |
10+ | CHF 91.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 105.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Durable, impact-resistant body
- Fitted with 1m of 3-core mains cable
- Splash-proof, IP22 rated
- Ideal for restaurants and small office premises
- Supplied with screws, wall plugs, user manual and fixing template
Contents
Hand dryer with automatic activation and maximum, 60-second drying time.
Technical Specifications
Power Rating
1.2kW
External Width
185mm
Product Range
-
Supply Voltage
240VAC
External Height
305mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.36