Print Page
Image is for illustrative purposes only. Please refer to product description.
219 In Stock
375 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 7.610 |
| 5+ | CHF 7.270 |
| 10+ | CHF 6.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01258
Order Code3404935
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeIEC 60320 C13
Current Rating10A
Supply Voltage VAC240V
Plug TypeIEC 60320 C14 Inlet
Cable Length0m
Product Range-
Product Overview
- Male to 4-gang female IEC distribution block
- Fitted with overload switch
- Blue LED power indicator
Technical Specifications
No. of Outlets
4Outlets
Current Rating
10A
Plug Type
IEC 60320 C14 Inlet
Product Range
-
Outlet Type
IEC 60320 C13
Supply Voltage VAC
240V
Cable Length
0m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.157