Print Page
Image is for illustrative purposes only. Please refer to product description.
168 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.940 |
3+ | CHF 4.530 |
10+ | CHF 3.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Compact 24 hour mechanical plug-in timer saves on your electricity bill. This easy-to-set analogue plug-in timer allows you to choose when your electric appliances run during a 24-hour cycle, keeping you in control of your power consumption.
- Analogue, 24-hour programming
- 15-Minute time slices
- 48x on/off programs
- Complies with BS5733
- Rated at 250VAC at 50Hz, total load of 13A, 3200W
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Time Min
15min
Contact Style
-
Controller Output
Analogue
SVHC
No SVHC (23-Jan-2024)
Time Max
24h
Contact Current Max
13A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154