Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.870 |
3+ | CHF 2.730 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00215
Order Code2852862
Technical Datasheet
Lamp StyleFilament GLS
Lamp Base TypeBC / B22 / B22d / BA22 / BA22d
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle360°
Equivalent Wattage44W
Luminous Flux500lm
Power Rating4W
Supply Voltage230V
Energy RatingA++
External Length106mm
External Diameter60mm
Product Range-
SVHCTo Be Advised
Product Overview
The Pro-Elec 4W B22 LED Filament Light Bulb 2700K is an ideal replacement for standard B22-base (otherwise called a bayonet base) filament lamps. Designed to emit warm white light (2700K) - just like a traditional filament lamp - this LED filament bulb allows you to retain the same atmosphere that a filament light bulb is known for, while saving on your energy consumption at the same time thanks to its 4W power output and 450-lumen light output. Order this LED filament light bulb online today!
- Ideal replacements for standard filament lamps
- The energy efficient 4W power consumptions saves you money on your energy bill
- 450-lumens of light allows your room to be clearly illuminated
- Creates a warm white atmosphere thanks to the 2700K colour temperature
Technical Specifications
Lamp Style
Filament GLS
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
44W
Power Rating
4W
Energy Rating
A++
External Diameter
60mm
SVHC
To Be Advised
Lamp Base Type
BC / B22 / B22d / BA22 / BA22d
CCT
2700K
Beam Angle
360°
Luminous Flux
500lm
Supply Voltage
230V
External Length
106mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062